- Home ›
- All Products›
- 1-1470107-2
TE Connectivity / AMP Brand
1-1470107-2
2.0MM PITCH CRIMP HOUSING 12P
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-1470107-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
| PCB Mount Retention: | Without |
| Housing Material: | Thermoplastic |
| Contact Base Material: | Copper Alloy |
| Mating Retention: | With |
| Number of Rows: | 2 |
| Packaging Method: | Bag |
| Panel Mount Feature: | Without |
| Connector System: | Wire-to-Wire |
| Connector Mounting Type: | Cable Mount (Free-Hanging) |
| Operating Voltage: | 100 VDC |
| Number of Positions: | 12 |
| Contact Current Rating (Max): | 3 A |
| Housing Entry Configuration: | Both Ends Closed |
| Mating Retention Type: | Latch |
| Termination Method to Wire & Cable: | Crimp |
| Sealable: | No |
| Packaging Quantity: | 1000 |
| Connector Product Type: | Housing |
| Contact Type: | Socket |
| Strain Relief: | Without |
| Connector & Housing Type: | Receptacle |
| UL Flammability Rating: | UL 94V-0 |
| Centerline (Pitch): | .079 in, 2 mm |
| Wire Size: | 28 – 22 AWG, .081 – .326 mm² |
| Connector Width: | .291 in, 7.4 mm |
| Connector Length: | .551 in, 14 mm |
| Operating Temperature Range: | -25 – 85 °C, -13 – 185 °F |
| Connector Height: | .2 in, 5.1 mm |
| Row-to-Row Spacing: | .079 in, 2 mm |
| Connector & Contact Terminates To: | Wire & Cable |
| Circuit Application: | Power & Signal |
| Primary Product Color: | White |