- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1-1470107-0
1-1470107-0
TE Connectivity / AMP Brand
2.0MM PITCH CRIMP HOUSING 10P
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
2.0MM PITCH CRIMP HOUSING 10P
Product Highlights:
- Connector
- Not Preloaded
- Housing Gender = Connector - Receptacle
- Accepts Contact Gender = Receptacle
- Housing Color = White
Search Keywords: 114701070
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1470107-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:10
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-25 to 85 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16,800
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
8 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
1,000
$0.2727
3,000
$0.2406
5,000
$0.2297
8,000
$0.2286
10,000
$0.2264
25,000
$0.2253
50,000
$0.2245
100,000 +
$0.2202
Click for Quote
Log in
to unlock special pricing
Accessories