Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-1469492-3

MULTIGIG RT 9MM GUIDE/ESD 90 DEG

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
MULTIGIG RT 9MM GUIDE/ESD 90 DEG
Product Highlights:
  • Guide Module
  • Guidance Series
  • VITA 41/VITA 46 Configuration
  • 1 Keys
  • Key Orientation 1 = 90 °
Search Keywords: 114694923
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-1469492-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 80
Type: Guide Socket
Dimension: 22.75 x 9 x 12.33 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-1469492-3 RoHS compliant?
Yes, 1-1469492-3 is RoHS compliant.
What is the lead time for 1-1469492-3?
The standard lead time for 1-1469492-3 is approximately 35 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,230
Ships today, if you order in
35 Weeks can ship 7/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$42.75
5
$25.80
10
$25.28
25
$24.65
80
$24.27
160
$24.02
320 +
$23.72
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!