- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1-1469492-2
TE Connectivity / AMP Brand
1-1469492-2
Connector Accessory - Guide Module - AMP MULTIGIG RT Series High Speed Backplane Connectors.
View Datasheet Ask the Datasheet Accessories Notify Me
- Guide Module
- Guidance Series
- VITA 41/VITA 46 Configuration
- 1 Keys
- Key Orientation 1 = 45 °
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-1469492-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
80 |
| Type: | Guide Socket |
| Dimension: | 22.75 x 9 x 12.33 mm |