- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1-1469491-3
TE Connectivity / AMP Brand
1-1469491-3
The 1-1469491-3 is a right-angle, 90° keyed VITA 46 guide module used for aligning daughter cards in backplane systems.
View Datasheet Ask the Datasheet Accessories Notify Me
- Pin, External Thread
- Guidance Series
- VITA 41/VITA 46 Configuration
- Used With 9mm Guide Module
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-1469491-3 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 7907006000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Pin External Thread |
| Dimension: | 35.6 x 9 mm |