- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1-1469491-2
TE Connectivity / AMP Brand
1-1469491-2
Connector Accessory - Guide Module - 9mm Wide MULTIGIG RT Backplane Modules.
View Datasheet Ask the Datasheet Accessories Notify Me
- Pin, External Thread
- Guidance Series
- VITA 41/VITA 46 Configuration
- Used With 9mm Guide Module
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1469491-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7907006000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Pin External Thread
-
Dimension:34 x 9 mm
-
Operating Temperature:N/A