Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-1469387-1

ATCA GUIDE MODULE VERT SHORT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
ATCA GUIDE MODULE VERT SHORT
Product Highlights:
  • Guide Module
  • AdvancedATCA Application
  • Male
  • Vertical Mount Angle
  • Back Plane Location
Search Keywords: 114693871
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-1469387-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 7907006000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Type: Guide Module
Dimension: 29.5 x 14.5 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-1469387-1 RoHS compliant?
Yes, 1-1469387-1 is RoHS compliant.
What is the lead time for 1-1469387-1?
The standard lead time for 1-1469387-1 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 45
Can Ship immediately Buy all 45 in-stock or the regular minimum order quantity of 50
Stock lot only:
45
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
1250
Order Increment:
50
16 Weeks can ship 3/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$5.445
50
$4.950
250
$4.450
500
$4.120
1,250
$3.780
2,500
$3.550
3,750
$3.540
5,000 +
$3.530
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!