- Home ›
- All Products›
- 1-146898-1
TE Connectivity / AMP Brand
1-146898-1
1FHP,64,50A/P,S,C,S09,11,14
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-146898-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
ECCN:EAR99
-
Reel Pack:
450 -
UL Rating:Listed
-
Mating Alignment Type:None
-
Insulation Resistance:2 MΩ
-
Rectangular Termination Post & Tail Thickness:.008 in, .2 mm
-
Housing Material:Matte
-
Mating Entry Location:Top
-
Stackable:Yes
-
Sealable:No
-
Contact Current Rating (Max):1 A
-
Number of Columns:32
-
Circuit Application:Signal
-
Mating Tab Width:.024 in, .63 mm
-
UL Flammability Rating:UL 94V-0
-
PCB Mount Alignment Type:Locating Posts
-
Contact Base Material:Phosphor Bronze
-
Board-to-Board Configuration:Parallel
-
PCB Mount Alignment:With
-
Mating Alignment:Without
-
Operating Voltage:250 VAC
-
Contact Shape & Form:Single Beam
-
Mating Tab Thickness:.008 in, .2 mm
-
PCB Connector Assembly Type:PCB Mount Header
-
Mating Retention:Without
-
PCB Contact Termination Area Plating Material Thickness:150 µin, 3.81 µm
-
Contact Type:Pin
-
Contact Layout:Inline
-
PCB Mount Retention:Without
-
PCB Mount Orientation:Vertical
-
Rectangular Termination Post & Tail Width:.011 in, .3 mm
-
Packaging Quantity:450
-
PCB Contact Termination Area Plating Material:Tin-Lead
-
PCB Mount Retention Type:None
-
Differential Signaling:Yes
-
Connector Height:.289 in, 7.35 mm
-
Industry Standard:IEEE 1386
-
Centerline (Pitch):.039 in, 1 mm
-
Termination Method to Printed Circuit Board:Surface Mount
-
Operating Temperature Range:-55 – 110 °C, -67 – 230 °F
-
Connector Length:1.347 in, 34.22 mm
-
PCB Contact Termination Area Plating Material Finish:Matte
-
Contact Mating Area Plating Material:Gold
-
Connector Width:150 in, 3.81 mm
-
Agency/Standard:CSA , UL
-
Connector System:Board-to-Board
-
Assembly Process Feature:Pick and Place Cover
-
Contact Underplating Material Thickness:50 µin, 1.27 µm
-
Stack Height:.551 in, 11 mm, 14 mm, 9 mm
-
Contact Mating Area Plating Material Thickness:50 µin, 1.27 µm
-
Number of Positions:64
-
Connector & Contact Terminates To:Printed Circuit Board
-
Header Type:Fully Shrouded
-
Primary Product Color:Black
-
Approved Standards:CSA LR7189 , UL E28476
-
Packaging Type:Tape & Reel