Image is representational - see mfr. specs

24 MODII HDR DRST UNSHRD STKG

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
24 MODII HDR DRST UNSHRD STKG
Search Keywords: 11465102
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-146510-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    60
  • Number of Positions:
    24
  • PCB Mount Orientation:
    Vertical
  • Contact Type:
    Pin
  • Packaging Quantity:
    60
  • Row-to-Row Spacing:
    .1 in, 2.54 mm
  • Centerline (Pitch):
    .1 in, 2.54 mm
  • Contact Current Rating (Max):
    3 A
  • Stackable:
    Yes
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Number of Rows:
    2
  • Insulation Resistance:
    5000 MΩ
  • Stack Height:
    .77 in, 19.55 mm
  • Assembly Process Feature:
    None
  • PCB Mount Retention:
    Without
  • Approved Standards:
    CSA LR7189 , UL E28476
  • PCB Contact Termination Area Plating Material:
    Gold
  • PCB Connector Assembly Type:
    PCB Mount Header
  • Contact Mating Area Plating Material:
    Gold
  • Housing Material:
    Thermoplastic
  • UL Flammability Rating:
    UL 94V-0
  • Agency/Standard:
    CSA , UL
  • Termination Post & Tail Length:
    .33 in, 8.38 mm
  • Contact Underplating Material:
    Nickel
  • Board-to-Board Configuration:
    Parallel
  • Contact Shape & Form:
    Square
  • PCB Contact Termination Area Plating Material Thickness:
    15 µin, .38 µm
  • PCB Thickness (Recommended):
    .062 in, 1.57 mm
  • Mating Square Post Dimension:
    .025 in, .64 mm
  • Operating Temperature Range:
    -65 – 125 °C, -85 – 257 °F
  • Mating Alignment:
    Without
  • Primary Product Color:
    Black
  • Termination Method to Printed Circuit Board:
    Through Hole - Solder
  • Contact Underplating Material Thickness:
    50 µin, 1.27 µm
  • Packaging Type:
    Bag
  • Square Termination Post & Tail Dimension:
    .025 in, .64 mm
  • PCB Mount Alignment:
    Without
  • Circuit Application:
    Signal
  • PCB Contact Termination Area Plating Material Finish:
    Matte
  • Contact Mating Area Plating Material Thickness:
    15 µin, .38 µm
  • Connector System:
    Board-to-Board
  • Contact Mating Area Length:
    .33 in, 8.38 mm
  • Connector Mounting Type:
    Board Mount
  • Header Type:
    Breakaway
  • Sealable:
    No
  • Contact Base Material:
    Copper Alloy
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
300
73 Weeks can ship 10/26/27
Backorder
Price (USD)
Qty
Unit Price
300
$18.82
600
$9.93
900
$6.83
1,200 +
$6.70
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!