- Home ›
- All Products›
- 1-146492-0
TE Connectivity / AMP Brand
1-146492-0
20 MODII HDR DRST UNSHRD STKG
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Carton Packaging
Certificate of Compliance
Description
+
20 MODII HDR DRST UNSHRD STKG
Product Highlights:
- Header
- Number of Positions = 20
- Number of Rows = Dual
- Thermoplastic Housing Material
- Termination (Solder) Post Length = 20.75 mm
Search Keywords: 11464920
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-146492-0
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
64 -
Operating Temperature Range:-65 – 125 °C, -85 – 257 °F
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Contact Type:Pin
-
Circuit Application:Signal
-
Sealable:No
-
Stack Height:.4 in, 10.16 mm
-
Centerline (Pitch):.1 in, 2.54 mm
-
Mating Alignment:Without
-
Connector System:Board-to-Board
-
Stackable:Yes
-
Number of Rows:2
-
Packaging Quantity:64
-
Termination Post & Tail Length:.087 in, 2.21 mm
-
Header Type:Unshrouded
-
Number of Positions:20
-
PCB Mount Alignment:Without
-
Square Termination Post & Tail Dimension:.025 in, .64 mm
-
Housing Material:Thermoplastic
-
Connector & Contact Terminates To:Printed Circuit Board
-
PCB Connector Assembly Type:PCB Mount Header
-
Insulation Resistance:5000 MΩ
-
Contact Mating Area Plating Material:Gold
-
PCB Contact Termination Area Plating Material Thickness:100 – 200 µin
-
Contact Base Material:Copper Alloy
-
Contact Shape & Form:Square
-
Board-to-Board Configuration:Parallel
-
PCB Contact Termination Area Plating Material:Tin-Lead
-
PCB Mount Retention:Without
-
PCB Mount Orientation:Vertical
-
Contact Mating Area Plating Material Thickness:15 µin, .381 µm
-
Contact Mating Area Length:.33 in, 8.38 mm
-
Contact Current Rating (Max):3 A
-
UL Flammability Rating:UL 94V-0
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Approved Standards:CSA LR7189 , UL E28476
-
Assembly Process Feature:None
-
Mating Square Post Dimension:.025 in, .64 mm
-
Connector Mounting Type:Board Mount
-
PCB Thickness (Recommended):.055 in, 1.4 mm
-
Primary Product Color:Black
-
Packaging Type:Carton
Tools/3D Models
+
Frequently Asked Questions
Is 1-146492-0 RoHS compliant?
No, 1-146492-0 is not RoHS compliant.
What is the lead time for 1-146492-0?
The standard lead time for 1-146492-0 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
16
9 Weeks
can ship
12/11/26
Price (USD)
Qty
Unit Price
16
$18.38
32
$13.78
48
$12.87
64 +
$12.60
Click for Quote
Log in
to unlock special pricing