Image is representational - see mfr. specs

24 MODII HDR DRST UNSHRD STKG

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description +
24 MODII HDR DRST UNSHRD STKG
Search Keywords: 11464902
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-146490-2
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    60
  • UL Flammability Rating:
    UL 94V-0
  • Connector Mounting Type:
    Board Mount
  • PCB Contact Termination Area Plating Material:
    Tin-Lead
  • Contact Base Material:
    Copper Alloy
  • Contact Mating Area Plating Material:
    Gold
  • Contact Mating Area Plating Material Thickness:
    15 µin, .381 µm
  • Housing Material:
    Thermoplastic
  • Assembly Process Feature:
    None
  • Square Termination Post & Tail Dimension:
    .025 in, .64 mm
  • Number of Positions:
    24
  • PCB Connector Assembly Type:
    PCB Mount Header
  • PCB Mount Retention:
    Without
  • Insulation Resistance:
    5000 MΩ
  • Contact Shape & Form:
    Square
  • PCB Contact Termination Area Plating Material Thickness:
    100 – 200 µin
  • Approved Standards:
    CSA LR7189 , UL E28476
  • Termination Post & Tail Length:
    .109 in, 2.77 mm
  • Header Type:
    Unshrouded
  • Stackable:
    Yes
  • Centerline (Pitch):
    .1 in, 2.54 mm
  • Mating Square Post Dimension:
    .025 in, .64 mm
  • Number of Rows:
    2
  • Contact Type:
    Pin
  • Termination Method to Printed Circuit Board:
    Through Hole - Solder
  • Mating Alignment:
    Without
  • Board-to-Board Configuration:
    Parallel
  • Operating Temperature Range:
    -65 – 125 °C, -85 – 257 °F
  • PCB Mount Orientation:
    Vertical
  • Circuit Application:
    Signal
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Contact Mating Area Length:
    .33 in, 8.38 mm
  • Sealable:
    No
  • PCB Mount Alignment:
    Without
  • Connector System:
    Board-to-Board
  • Packaging Quantity:
    60
  • Stack Height:
    .3 in, 7.62 mm
  • Row-to-Row Spacing:
    .1 in, 2.54 mm
  • Contact Current Rating (Max):
    3 A
  • Primary Product Color:
    Black
  • Packaging Type:
    Carton
  • PCB Thickness (Recommended):
    .055 in, 1.4 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
300
29 Weeks can ship 12/23/26
Backorder
Price (USD)
Qty
Unit Price
300
$12.89
600
$6.82
900
$4.80
1,200 +
$4.70
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!