Image is representational - see mfr. specs

18 MODII HDR SRST UNSHRD STKG

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
18 MODII HDR SRST UNSHRD STKG
Search Keywords: 11464658
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-146465-8
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • PCB Mount Orientation:
    Vertical
  • Contact Type:
    Pin
  • UL Flammability Rating:
    UL 94V-0
  • Contact Mating Area Plating Material:
    Tin-Lead
  • Contact Base Material:
    Copper Alloy
  • Contact Current Rating (Max):
    3 A
  • Stack Height:
    .7 in, 17.78 mm
  • Centerline (Pitch):
    .1 in, 2.54 mm
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Number of Rows:
    1
  • Insulation Resistance:
    5000 MΩ
  • Contact Layout:
    Inline
  • PCB Connector Assembly Type:
    PCB Mount Header
  • PCB Mount Retention:
    Without
  • PCB Contact Termination Area Plating Material:
    Tin-Lead
  • Stackable:
    Yes
  • Housing Material:
    Thermoplastic
  • Number of Positions:
    18
  • Approved Standards:
    CSA LR7189 , UL E28476
  • Termination Post & Tail Length:
    .12 in, 3.05 mm
  • Agency/Standard:
    CSA , UL
  • Mating Square Post Dimension:
    .025 in, .64 mm
  • PCB Thickness (Recommended):
    .062 in, 1.57 mm
  • Contact Shape & Form:
    Square
  • Board-to-Board Configuration:
    Parallel
  • Sealable:
    No
  • PCB Contact Termination Area Plating Material Thickness:
    100 – 200 µin, 2.54 – 5.08 µm
  • Contact Mating Area Length:
    .109 in, 2.79 mm
  • Packaging Type:
    Package
  • Mating Alignment:
    Without
  • Connector Mounting Type:
    Board Mount
  • Operating Temperature Range:
    -65 – 125 °C, -85 – 257 °F
  • PCB Contact Termination Area Plating Material Finish:
    Matte
  • Contact Mating Area Plating Material Thickness:
    100 – 200 µin, 2.54 – 5.08 µm
  • Contact Underplating Material Thickness:
    50 µin, 1.27 µm
  • Header Type:
    Breakaway
  • Termination Method to Printed Circuit Board:
    Through Hole - Solder
  • Connector System:
    Board-to-Board
  • Circuit Application:
    Signal
  • PCB Mount Alignment:
    Without
  • Contact Underplating Material:
    Nickel
  • Primary Product Color:
    Black
  • Square Termination Post & Tail Dimension:
    .025 in, .64 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
9 Weeks can ship 8/4/26
Backorder
Price (USD)
Qty
Unit Price
500
$12.15
1,000
$6.41
1,500
$4.41
2,000 +
$4.32
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!