- Home ›
- All Products›
- 1-146465-1
TE Connectivity / AMP Brand
1-146465-1
11 MODII HDR SRST UNSHRD STKG
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
11 MODII HDR SRST UNSHRD STKG
Search Keywords: 11464651
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-146465-1 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536694040 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
180 |
| Contact Current Rating (Max): | 3 A |
| Stack Height: | .7 in, 17.78 mm |
| Stackable: | Yes |
| Connector & Contact Terminates To: | Printed Circuit Board |
| Contact Type: | Pin |
| UL Flammability Rating: | UL 94V-0 |
| Contact Base Material: | Copper Alloy |
| Contact Mating Area Plating Material: | Tin-Lead |
| Centerline (Pitch): | .1 in, 2.54 mm |
| Number of Positions: | 11 |
| Approved Standards: | CSA LR7189 , UL E28476 |
| PCB Contact Termination Area Plating Material: | Tin-Lead |
| Number of Rows: | 1 |
| Housing Material: | Thermoplastic |
| Contact Layout: | Inline |
| PCB Mount Retention: | Without |
| PCB Connector Assembly Type: | PCB Mount Header |
| PCB Mount Orientation: | Vertical |
| Insulation Resistance: | 5000 MΩ |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| PCB Contact Termination Area Plating Material Thickness: | 100 – 200 µin, 2.54 – 5.08 µm |
| Agency/Standard: | CSA , UL |
| Termination Post & Tail Length: | .12 in, 3.05 mm |
| Contact Mating Area Plating Material Thickness: | 100 – 200 µin, 2.54 – 5.08 µm |
| Sealable: | No |
| Termination Method to Printed Circuit Board: | Through Hole - Solder |
| Contact Shape & Form: | Square |
| Mating Alignment: | Without |
| Contact Mating Area Length: | .109 in, 2.79 mm |
| Circuit Application: | Signal |
| Operating Temperature Range: | -65 – 125 °C, -85 – 257 °F |
| Contact Underplating Material Thickness: | 50 µin, 1.27 µm |
| Connector Mounting Type: | Board Mount |
| Connector System: | Board-to-Board |
| PCB Mount Alignment: | Without |
| Square Termination Post & Tail Dimension: | .025 in, .64 mm |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating Material Finish: | Matte |
| Board-to-Board Configuration: | Parallel |
| Header Type: | Breakaway |
| Mating Square Post Dimension: | .025 in, .64 mm |
| Primary Product Color: | Black |
| Packaging Type: | Package |
Frequently Asked Questions
Is 1-146465-1 RoHS compliant?
No, 1-146465-1 is not RoHS compliant.
What is the lead time for 1-146465-1?
The standard lead time for 1-146465-1 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
450
9 Weeks
can ship
1/22/27
Price (USD)
Qty
Unit Price
450
$7.39
900
$3.92
1,350
$2.76
1,800 +
$2.70
Click for Quote
Log in
to unlock special pricing