Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-146456-3

13 MODII HDR SRST UNSHRD STKG

+ see all

View Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
13 MODII HDR SRST UNSHRD STKG
Search Keywords: 11464563
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-146456-3
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    150
  • Contact Type:
    Pin
  • Contact Layout:
    Inline
  • Assembly Process Feature:
    Pick and Place Cover
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • PCB Contact Termination Area Plating Material:
    Tin-Lead
  • Approved Standards:
    CSA LR7189 , UL E28476
  • Number of Positions:
    13
  • PCB Mount Retention:
    Without
  • Contact Mating Area Plating Material:
    Tin-Lead
  • Stack Height:
    .25 in, 6.35 mm
  • Contact Current Rating (Max):
    3 A
  • UL Flammability Rating:
    UL 94V-0
  • Number of Rows:
    1
  • Insulation Resistance:
    5000 MΩ
  • Contact Base Material:
    Copper Alloy
  • Centerline (Pitch):
    .1 in, 2.54 mm
  • Housing Material:
    Thermoplastic
  • Stackable:
    Yes
  • PCB Connector Assembly Type:
    PCB Mount Header
  • PCB Mount Orientation:
    Vertical
  • Contact Shape & Form:
    Square
  • Board-to-Board Configuration:
    Parallel
  • PCB Thickness (Recommended):
    .062 in, 1.57 mm
  • Agency/Standard:
    CSA , UL
  • Connector Profile:
    Standard
  • Circuit Application:
    Signal
  • Operating Temperature Range:
    -65 – 125 °C, -85 – 257 °F
  • Connector System:
    Board-to-Board
  • Contact Mating Area Length:
    .109 in, 2.79 mm
  • PCB Contact Termination Area Plating Material Thickness:
    100 – 200 µin, 2.54 – 5.08 µm
  • PCB Mount Alignment:
    Without
  • Contact Underplating Material Thickness:
    50 µin, 1.27 µm
  • Mating Square Post Dimension:
    .025 in, .64 mm
  • Primary Product Color:
    Black
  • Header Type:
    Breakaway
  • Connector Mounting Type:
    Board Mount
  • Termination Method to Printed Circuit Board:
    Through Hole - Solder
  • Contact Underplating Material:
    Nickel
  • Contact Mating Area Plating Material Thickness:
    100 – 200 µin, 2.54 – 5.08 µm
  • Mating Alignment:
    Without
  • PCB Contact Termination Area Plating Material Finish:
    Matte
  • Termination Post & Tail Length:
    .08 in, 2.03 mm
  • Packaging Type:
    Package
  • Sealable:
    No
  • Square Termination Post & Tail Dimension:
    .025 in, .64 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-146456-3 RoHS compliant?
No, 1-146456-3 is not RoHS compliant.
What is the lead time for 1-146456-3?
The standard lead time for 1-146456-3 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
375
9 Weeks can ship 12/18/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
375
$8.06
750
$4.27
1,125
$3.01
1,500 +
$2.94
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!