- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- High Frequency Relays ›
- 1-1462052-7
1-1462052-7
TE Connectivity / AMP Brand
The 1-1462052-7 is a 5VDC, 50 Ohm, bistable 2-coil RF signal relay with a 1 Form C contact arrangement for applications up to ...
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
The 1-1462052-7 is a 5VDC, 50 Ohm, bistable 2-coil RF signal relay with a 1 Form C contact arrangement for applications up to 6 GHz.
Search Keywords: 114620527
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1462052-7
-
Alias/AKA:HF693
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
400 -
Relay Construction:Latching Double Coil
-
DC Coil Voltage:5 V
-
Contact Arrangement:SPDT
-
Maximum Current Rating:2 A
-
Mounting:Surface Mount
-
Pin Count:22
-
Operating Temperature:-55 to 85 °C
-
Dimension:16 x 9.4 x 10.5 mm
-
Termination Style:Gull Wing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
418
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
100
55 Weeks
can ship
7/1/27
Price (USD)
Qty
Unit Price
10
$27.94
25
$26.48
50
$25.44
100
$24.57
200
$24.51
300
$24.45
400 +
$22.91
Click for Quote
Log in
to unlock special pricing