- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- High Frequency Relays ›
- 1-1462052-0
TE Connectivity / AMP Brand
1-1462052-0
HF6 73=50 OHM 70MW 5V BISTAB
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1462052-0
-
Alias/AKA:HF6-73
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
400 -
Isolation (HF Parameter):-30dB @ 6GHz , -60dB @ 3GHz , -80dB @ 900MHz