help desk software
Image is representational - see mfr. specs

HF3 72=50 OHM 70MW 4.5V BISTAB

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
HF3 72=50 OHM 70MW 4.5V BISTAB
Search Keywords: 114620518
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-1462051-8
  • Alias/AKA:
    HF372
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490080
  • COO:
    PT
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    400
  • Relay Construction:
    Latching Single Coil
  • DC Coil Voltage:
    4.5 V
  • Contact Arrangement:
    SPDT
  • Maximum Current Rating:
    2 A
  • Mounting:
    Surface Mount
  • Pin Count:
    16
  • Operating Temperature:
    -55 to 85 °C
  • Dimension:
    14.6 x 9.4 x 10 mm
  • Termination Style:
    Gull Wing
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately You may purchase in-stock quantity up to 2
Minimum Order:
25
Available in less than min:
2
31 Weeks can ship 6/29/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$9.867
25
$8.970
50
$8.760
100
$8.630
400
$8.300
800
$8.170
1,200
$7.850
2,800 +
$7.240
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments