- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- High Frequency Relays ›
- 1-1462051-7
TE Connectivity / AMP Brand
1-1462051-7
HF3 54=50 OHM 140MW 6V MONO
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
HF3 54=50 OHM 140MW 6V MONO
Search Keywords: 114620517
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1462051-7
-
Alias/AKA:HF354
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
400 -
Contact Arrangement:1 Form C (CO)
-
Isolation (HF Parameter):-45dB @ 3GHz , -72dB @ 900MHz , -80dB @ 100 MHz
Tools/3D Models
+
Frequently Asked Questions
Is 1-1462051-7 RoHS compliant?
Yes, 1-1462051-7 is RoHS compliant.
What is the lead time for 1-1462051-7?
The standard lead time for 1-1462051-7 is approximately 55 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
55 Weeks
can ship
11/22/27
Price (USD)
Qty
Unit Price
100
$28.22
200
$14.94
300
$10.51
400 +
$10.30
Click for Quote
Log in
to unlock special pricing