- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- High Frequency Relays ›
- 1-1462051-5
TE Connectivity / AMP Brand
1-1462051-5
HF397=50OHM200MW24V BIST 2COIL
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1462051-5
-
Alias/AKA:HF397
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
400 -
Relay Construction:Latching Double Coil
-
DC Coil Voltage:24 V
-
Contact Arrangement:SPDT
-
Maximum Current Rating:2 A
-
Mounting:Surface Mount
-
Pin Count:16
-
Operating Temperature:-55 to 85 °C
-
Dimension:14.6 x 9.4 x 10 mm
-
Termination Style:Gull Wing
-
This product is discontinued, but still in stock.