- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- High Frequency Relays ›
- 1-1462050-5
1-1462050-5
TE Connectivity / AMP Brand
HF347=75OHM200MW24V BIST 2COIL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
HF347=75OHM200MW24V BIST 2COIL
Search Keywords: 114620505
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1462050-5
-
Alias/AKA:HF347
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
400 -
Relay Construction:Latching Double Coil
-
DC Coil Voltage:24 V
-
Contact Arrangement:SPDT
-
Maximum Current Rating:2 A
-
Mounting:Surface Mount
-
Pin Count:16
-
Operating Temperature:-55 to 85 °C
-
Dimension:14.6 x 9.4 x 10 mm
-
Termination Style:Gull Wing
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
200
31 Weeks
can ship
1/5/27
Price (USD)
Qty
Unit Price
200
$35.35
400
$18.66
600
$12.83
800 +
$12.57
Click for Quote
Log in
to unlock special pricing