help desk software
Image is representational - see mfr. specs

HF341=75OHM140MW 3V BIST 2COIL

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
HF341=75OHM140MW 3V BIST 2COIL
Search Keywords: 114620501
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-1462050-1
  • Alias/AKA:
    HF341
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    400
  • Relay Construction:
    Latching Double Coil
  • DC Coil Voltage:
    3 V
  • Contact Arrangement:
    SPDT
  • Maximum Current Rating:
    2 A
  • Mounting:
    Surface Mount
  • Pin Count:
    16
  • Operating Temperature:
    -55 to 85 °C
  • Dimension:
    14.6 x 9.4 x 10 mm
  • Termination Style:
    Gull Wing
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
30 Weeks can ship 6/17/26
Backorder
Price (USD)
Qty
Unit Price
500
$32.10
1,000
$16.40
1,500
$11.16
2,000 +
$10.94
Click for Quote
Log in to unlock special pricing