- Home ›
- All Products›
- 1-1462042-5
1-1462042-5
TE Connectivity / AMP Brand
Signal Relay 5VDC 2A SPDT (( 10mm 7.5mm 5.65mm)) Surface Mount Automotive
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Signal Relay 5VDC 2A SPDT (( 10mm 7.5mm 5.65mm)) Surface Mount Automotive
Search Keywords: 114620425
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1462042-5
-
Alias/AKA:IMC03CGR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:PT
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
33 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
100
$2.91
250
$2.78
500
$2.66
1,000
$2.55
3,000
$2.42
5,000
$2.03
8,000
$1.95
10,000 +
$1.72
Click for Quote
Log in
to unlock special pricing