- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 1-1462039-8
1-1462039-8
TE Connectivity / AMP Brand
Signal Relay - DPDT (2 Form C) - 12VDC Coil - 140 mW Coil Power - 5A Contact - 250VAC/220VDC Switching - Non Latching Coil - G ...
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Signal Relay - DPDT (2 Form C) - 12VDC Coil - 140 mW Coil Power - 5A Contact - 250VAC/220VDC Switching - Non Latching Coil - Gull Wing.
Search Keywords: 114620398
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1462039-8
-
Alias/AKA:IM06DGR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:PT
-
ECCN:EAR99
-
Reel Pack:
1000 -
Contact Arrangement:2 Form C (2 CO)
-
Coil Resistance:1029 Ω
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,304
Ships today, if you order in
Minimum Order Quantity:
100
26 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
100
$2.29
250
$2.22
500
$2.20
1,000
$2.18
3,000
$2.17
5,000
$2.13
8,000
$2.12
10,000 +
$2.10
Click for Quote
Log in
to unlock special pricing