- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- 1-1462038-7
1-1462038-7
TE Connectivity / AMP Brand
IM07NS=IM RELAY 200mW 24V
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
IM07NS=IM RELAY 200mW 24V
Product Highlights:
- IM Relay Series
- DC Actuating System
- Input Voltage = 24 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 2 A
Search Keywords: 114620387
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1462038-7
-
Alias/AKA:IM07NS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:PT
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:2 A
-
Mounting:Through Hole
-
Operating Temperature:-40 to 85 °C
-
Dimension:10 x 5.7 x 5.8 mm
-
Termination Style:PC Pin
-
Coil Current:8.33 mA
-
Contact Form:2 Form C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,172
Can Ship immediately
Minimum Order Quantity:
10
31 Weeks
can ship
1/6/27
Price (USD)
Qty
Unit Price
10
$2.88
50
$2.75
100
$2.69
250
$2.62
500
$2.56
1,000
$2.51
3,000 +
$2.42
Click for Quote
Log in
to unlock special pricing