- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- 1-1462037-8
TE Connectivity / AMP Brand
1-1462037-8
IM03TS=IM RELAY 140mW 5V
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
IM03TS=IM RELAY 140mW 5V
Product Highlights:
- IM Relay Series
- DC Actuating System
- Input Voltage = 5 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 2 Amps.
Search Keywords: 114620378
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1462037-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410030
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
1000 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:5 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:2 A
-
Mounting:Through Hole
-
Operating Temperature:-40 to 85 °C
-
Dimension:10 x 6 x 5.65 mm
-
Termination Style:PC Pin
-
Coil Current:28.1 mA
-
Contact Form:2 Form C
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 1-1462037-8 RoHS compliant?
Yes, 1-1462037-8 is RoHS compliant.
What is the lead time for 1-1462037-8?
The standard lead time for 1-1462037-8 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,284
Ships today, if you order in
On Order:
11,000
can ship 12/28/26
Minimum Order Quantity:
10
26 Weeks
can ship
4/30/27
Price (USD)
Qty
Unit Price
10
$2.98
50
$1.86
100
$1.84
250
$1.80
500
$1.79
1,000
$1.73
3,000
$1.72
5,000 +
$1.68
Click for Quote
Log in
to unlock special pricing