- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- 1-1462037-6
1-1462037-6
TE Connectivity / AMP Brand
Signal Relay - 5 VDC - DPDT - 2 A - IM Series - SMD - Non Latching.
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Signal Relay - 5 VDC - DPDT - 2 A - IM Series - SMD - Non Latching.
Product Highlights:
- IM Relay Series
- DC Actuating System
- Input Voltage = 5 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 2 Amps.
Search Keywords: 114620376
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1462037-6
-
Alias/AKA:IM03JR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410030
-
COO:PT
-
ECCN:EAR99
-
Reel Pack:
1000 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:5 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:2 A
-
Mounting:Surface Mount
-
Operating Temperature:-40 to 85 °C
-
Dimension:10 x 6 x 5.65 mm
-
Termination Style:J Legs
-
Coil Current:28.1 mA
-
Contact Form:2 Form C
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
21,891
Ships today, if you order in
Minimum Order Quantity:
100
26 Weeks
can ship
12/1/26
Price (USD)
Qty
Unit Price
100
$2.194
250
$2.130
500
$2.109
1,000
$2.088
3,000
$2.077
5,000
$2.067
8,000
$2.057
10,000 +
$2.046
Click for Quote
Log in
to unlock special pricing