Image is representational - see mfr. specs

Signal Relay - DPDT (2 Form C) - 5VDC Coil - 140 mW Coil Power - 2A Contact - 250VAC/220VDC Switching - Non Latching Coil - Gu ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Signal Relay - DPDT (2 Form C) - 5VDC Coil - 140 mW Coil Power - 2A Contact - 250VAC/220VDC Switching - Non Latching Coil - Gull Wing.
Product Highlights:
  • IM Relay Series
  • DC Actuating System
  • Input Voltage = 5 VDC
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Contact Current Rating = 2 Amps.
Search Keywords: 114620374
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-1462037-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410030
  • COO:
    MX
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    1000
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    5 V
  • Contact Arrangement:
    DPDT
  • Maximum Current Rating:
    2 A
  • Mounting:
    Surface Mount
  • Operating Temperature:
    -40 to 85 °C
  • Dimension:
    10 x 7.5 x 5.65 mm
  • Termination Style:
    Gull Wing
  • Coil Current:
    28.1 mA
  • Contact Form:
    2 Form C
Tools/3D Models +
Product Changes +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 38,198
Ships today, if you order in
On Order:
100,000   can ship 4/28/27
Minimum Order Quantity:
100
51 Weeks can ship 5/3/27
ADD TO CART
Price (USD)
Qty
Unit Price
100
$1.27
250
$1.25
500
$1.22
1,000
$1.21
3,000
$1.18
5,000 +
$1.16
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!