- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Others ›
- 1-1461491-2
1-1461491-2
TE Connectivity / AMP Brand
Electromechanical Relay 5VDC 3A (( 20mm 5mm 12.5mm)) THT
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Electromechanical Relay 5VDC 3A (( 20mm 5mm 12.5mm)) THT
Search Keywords: 114614912
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1461491-2
-
Alias/AKA:PCN-105D3MH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Termination Style:PC Pin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
26,000
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
50
Order Increment:
25
15 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
50
$8.31
100
$8.29
250
$8.27
500
$8.25
1,000
$4.37
1,500
$3.07
2,000 +
$3.01
Click for Quote
Log in
to unlock special pricing