- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 1-1461392-0
1-1461392-0
TE Connectivity / AMP Brand
OZT-SH-124LM1,294
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tube Packaging
Description
+
OZT-SH-124LM1,294
Search Keywords: 114613920
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1461392-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:SPST-NO
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-30 to 70 °C
-
Coil Resistance:1.1 KOhm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
428
Can Ship immediately
Minimum Order Quantity:
40
Order Increment:
20
Price (USD)
Qty
Unit Price
40
$1.92
200
$1.89
350
$1.85
700
$1.82
1,000
$1.78
5,000
$1.62
10,000 +
$1.48
Click for Quote
Log in
to unlock special pricing