- Home ›
- All Products›
- 1-1461373-4
TE Connectivity / AMP Brand
1-1461373-4
OMIH-SH-124L,394
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-1461373-4 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536490080 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Coil Voltage Rating: | 24 VDC |
| Contact Number of Poles: | 1 |
| Environmental Category of Protection: | RTIII |
| Insulation Initial Dielectric Between Contacts & Coil: | 5000 Vrms |
| Contact Arrangement: | 1 Form C (CO) |
| Contact Limiting Breaking Current: | 16 A |
| Coil Resistance: | 1100 Ω |
| Contact Limiting Making Current: | 16 A |
| Contact Limiting Short-Time Current: | 16 A |
| Insulation Clearance Class: | 5 – 8 mm |
| Insulation Initial Dielectric Between Coil & Contact Class: | 4000 V |
| Width Class (Mechanical): | 12 – 16 mm |
| Coil Magnetic System: | Monostable, DC |
| Contact Current Rating (Max): | 16 A |
| Height Class (Mechanical): | 20 – 25 mm |
| Coil Power Rating Class: | 500 – 600 mW |
| Contact Limiting Continuous Current: | 16 A |
| Contact Material: | AgSnO |
| Insulation Initial Resistance: | 1000 MΩ |
| Power Relay Type: | Standard |
| Relay Mounting Type: | Printed Circuit Board |
| Insulation Initial Dielectric Between Open Contacts: | 1000 Vrms |
| Environmental Ambient Temperature Class: | 50 – 70 °C |
| Insulation Creepage Class: | 5.5 – 8 mm |
| Length Class (Mechanical): | 25 – 30 mm |
| Coil Power Rating DC: | 540 mW |
| Contact Switching Load (Min): | 100mA @ 5V |
| Contact Voltage Rating: | 250 VAC, 30 VDC |
| Product Weight: | 13 g, .459 oz |
| Product Width: | .504 in, 12.8 mm |
| Environmental Ambient Temperature (Max): | 70 °C, 158 °F |
| Product Height: | .811 in, 20.6 mm |
| Product Length: | 1.15 in, 29.21 mm |
| Contact Current Class: | 10 – 20 A, 16 A |
| Insulation Clearance Between Contact & Coil: | .217 in, 5.5 mm |
| Coil Special Features: | Sensitive Version , UL Coil Insulation Class A |
| Contact Switching Voltage (Max): | 250 VAC, 30 VDC |
| Insulation Creepage Between Contact & Coil: | .315 in, 8 mm |
| Packaging Method: | Box & Carton |
| Insulation Special Features: | 10000V Initial Surge Withstand Voltage between Contacts & Coil |
-
This product is discontinued, but still in stock.