- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1-146135-6
1-146135-6
TE Connectivity / AMP Brand
06 MODII HDR DRST SFMNT B/A
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
06 MODII HDR DRST SFMNT B/A
Search Keywords: 11461356
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-146135-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
72 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:2.54 mm
-
Number of Contacts:6
-
Maximum Voltage Rating:30 VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
216
Can Ship immediately
You may purchase all in-stock quantity of 216
Stock lot only:
216
MOQ for In Stock Qty:
3240
MOQ for out of Stock Qty:
3240
Order Increment:
72
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
1
$0.5807
3,240
$0.5279
4,860
$0.4179
6,480 +
$0.4095
Click for Quote
Log in
to unlock special pricing