Available Replacements
Non-RoHS Equivalent
146134-4 146134-4 TE Connectivity / AMP Brand
146134-4

TE Connectivity / AMP Brand

In Stock: 3,057

Minimum Order: 150

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-146134-7

10 MODII HDR DRST SFMNT B/A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
10 MODII HDR DRST SFMNT B/A
Product Highlights:
  • Header
  • Header Type = Breakaway
  • Number of Rows = Dual
  • Number of Positions = 10
  • Mating Post Length = 5.84 mm
Search Keywords: 11461347
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-146134-7
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 42
Type: Unshrouded Header
Body Orientation: Straight
Gender: HDR
Mounting: Surface Mount
Pitch: 2.54 mm
Number of Contacts: 10
Maximum Current Rating: 3/Contact A
Termination Method: Solder
Operating Temperature: -65 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-146134-7 RoHS compliant?
Yes, 1-146134-7 is RoHS compliant.
What is the lead time for 1-146134-7?
The standard lead time for 1-146134-7 is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,655
Can Ship immediately
Minimum Order Quantity:
42
Order Increment:
42
21 Weeks can ship 3/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
42
$1.93
126
$1.86
252
$1.74
504
$1.66
1,008
$1.44
2,520
$1.39
5,040
$1.31
7,518 +
$1.30
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!