- Home ›
- All Products›
- 1-146129-4
1-146129-4
TE Connectivity / AMP Brand
SURFACE MOUNT HEADER ASSEMBLY, MOD II, BREAKAWAY, VERTICAL, SINGLE ROW, .100 X.100 C/L, .025 SQ.POST
Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Tube Packaging
Certificate of Compliance Guarantee
Description
+
SURFACE MOUNT HEADER ASSEMBLY, MOD II, BREAKAWAY, VERTICAL, SINGLE ROW, .100 X.100 C/L, .025 SQ.POST
Search Keywords: 11461294
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-146129-4
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Product Type:Connector
-
PCB Connector Assembly Type:PCB Mount Header
-
Mating Post Length:.32 in, 8.13 mm
-
Keyed:No
-
Gasket:Without
-
Termination End Plating Material:Matte Tin-Lead
-
Mating Connector Lock:Without
-
Solder Tail Contact Plating Material Finish:Matte
-
Header Type:Breakaway
-
Housing Color:Black
-
Number of Rows:1
-
For Use With:Mates with Receptacles
-
PCB Mounting Style:Surface Mount
-
Packaging Quantity:5
-
Centerline (Pitch):.1 in, 2.54 mm
-
Contact Type:Pin
-
Termination Method to Printed Circuit Board:Surface Mount
-
PCB Mount Orientation:Vertical
-
PCB Contact Termination Area Plating Material:Tin-Lead
-
Panel Mount Feature:Without
-
Board Standoff:Without
-
Mating Alignment:Without
-
Strain Relief:Without
-
UL Flammability Rating:UL 94V-0
-
Housing Material:LCP (Liquid Crystal Polymer)
-
Connector & Contact Terminates To:Printed Circuit Board
-
Sealable:No
-
Approved Standards:CSA LR7189 , UL E28476
-
Contact Base Material:Copper Alloy
-
Connector Contact Load Condition:Fully Loaded
-
High Temperature Housing:No
-
Packaging Method:Tube
-
Contact Protection:Without
-
High Temperature Compatible:No
-
Post Size:.025 in, .64 mm
-
PCB Mount Retention:Without
-
Contact Mating Area Plating Material:Gold Duplex
-
Termination End Plating Thickness:100 – 200 µin, 2.54 – 5.08 µm
-
Contact Shape:Square
-
High Speed Serial Data Connector:No
-
Number of Positions:40
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.