- Home ›
- All Products›
- 1-1461116-5
1-1461116-5
TE Connectivity / AMP Brand
OJT-SH-124DM,000
Datasheet Accessories Notify Me
RoHS Compliant
0 Packaging
Certificate of Compliance Guarantee
Description
+
OJT-SH-124DM,000
Search Keywords: 114611165
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1461116-5
-
Alias/AKA:OJT-SH-124DM,000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Contact Current Rating (Max):5 A
-
Insulation Initial Dielectric Between Contacts & Coil:4000 Vrms
-
Width Class (Mechanical):10 – 12 mm
-
Contact Limiting Continuous Current:5 A
-
Coil Special Features:UL Coil Insulation Class F
-
Environmental Ambient Temperature Class:70 – 85 °C
-
Environmental Category of Protection:RTIII
-
Contact Voltage Rating:250 VAC
-
Insulation Initial Dielectric Between Open Contacts:750 Vrms
-
Coil Magnetic System:Monostable, DC
-
Contact Material:AgSnO
-
Contact Arrangement:1 Form A (NO)
-
Insulation Creepage Class:5.5 – 8 mm
-
Relay Mounting Type:Printed Circuit Board
-
Power Relay Type:Standard
-
Contact Limiting Short-Time Current:5 A
-
Contact Number of Poles:1
-
Insulation Clearance Class:2.5 – 4 mm
-
Contact Limiting Making Current:5 A
-
Coil Power Rating Class:400 – 500 mW
-
Coil Voltage Rating:24 VDC
-
Height Class (Mechanical):14 – 15 mm
-
Length Class (Mechanical):16 – 20 mm
-
Contact Switching Voltage (Max):250 VAC
-
Contact Limiting Breaking Current:5 A
-
Insulation Initial Dielectric Between Coil & Contact Class:3500 – 4000 V
-
Coil Resistance:1280 Ω
-
Contact Switching Load (Min):100mA @ 5V
-
Coil Power Rating DC:450 mW
-
Product Weight:6 g, .211 oz
-
Product Length:.717 in, 18.2 mm
-
Insulation Clearance Between Contact & Coil:.251 in, 6.4 mm
-
Product Height:.598 in, 15.2 mm
-
Contact Current Class:16 A, 2 – 5 A
-
Insulation Creepage Between Contact & Coil:.251 in, 6.4 mm
-
Product Width:.4 in, 10.2 mm
-
Environmental Ambient Temperature (Max):85 °C, 185 °F
-
Packaging Method:Box & Tray , Tray
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
20 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
250
$3.45
500
$2.12
750
$1.68
1,000 +
$1.65
Click for Quote
Log in
to unlock special pricing