- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1-1452721-1
1-1452721-1
TE Connectivity / AMP Brand
3MM TAB HEADER ASSY 180
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
3MM TAB HEADER ASSY 180
Search Keywords: 114527211
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1452721-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
240 -
Type:N/A
-
Body Orientation:N/A
-
Gender:N/A
-
Mounting:N/A
-
Pitch:N/A
-
Number of Contacts:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,080
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
18 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
10
$12.90
25
$12.87
60
$12.84
120
$7.90
180
$6.26
240 +
$6.13
Click for Quote
Log in
to unlock special pricing