- Home ›
- All Products›
- 1-1452691-2
1-1452691-2
TE Connectivity / AMP Brand
TAB 2,3X0,64 W.ACTION PIN
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
TAB 2,3X0,64 W.ACTION PIN
Search Keywords: 114526912
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1452691-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
ECCN:EAR99
-
Reel Pack:
20000 -
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
PCB Hole Diameter:.04 in, 1 mm
-
Receptacle Style:180°
-
Packaging Method:Reel
-
Mating Tab Width:.091 in, 2.3 mm
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 80 °C, 85 °C, 90 °C, 176 °F, 185 °F
-
Packaging Quantity:20000
-
Contact Fabrication:Stamped & Formed
-
Interface Plating:Tin (Sn)
-
Contact Size:2.3mm
-
Terminal Type:Tab
-
Termination Method to Printed Circuit Board:Through Hole - Press-Fit
-
Tab Length:.852 in, 21.65 mm
-
Mating Tab Thickness:.025 in, .64 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
105000
27 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
105,000
$0.3728
210,000
$0.1904
315,000
$0.1296
420,000 +
$0.1270
Click for Quote
Log in
to unlock special pricing