- Home ›
- All Products›
- 1-1452688-2
1-1452688-2
TE Connectivity / AMP Brand
TAB 2.8X0.8 WITH ACTION PIN
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
TAB 2.8X0.8 WITH ACTION PIN
Search Keywords: 114526882
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1452688-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:CH
-
ECCN:EAR99
-
Reel Pack:
30000 -
Packaging Method:Reel
-
Packaging Quantity:30000
-
Primary Locking Feature:Overmolded
-
Interface Plating:Tin (Sn)
-
Termination Method to Printed Circuit Board:Through Hole - Press-Fit
-
Terminal Type:Tab
-
Receptacle Style:180°
-
Mating Tab Width:.11 in, 2.8 mm
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 80 °C, 85 °C, 90 °C, 176 °F, 185 °F
-
Tab Length:.587 in, 14.9 mm
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
PCB Hole Diameter:.053 in, 1.35 mm
-
Mating Tab Thickness:.031 in, .8 mm
-
PCB Contact Termination Area Plating Material:Tin
-
Contact Fabrication:Stamped & Formed
-
Contact Size:2.8mm
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
28,587
Can Ship immediately
You may purchase all in-stock quantity of 28,587
Stock lot only:
28587
Minimum Order Quantity:
30000
Order Increment:
30000
18 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
2,500
$0.0886
5,000
$0.0866
7,500
$0.0853
10,000
$0.0840
30,000
$0.0813
60,000
$0.0793
120,000
$0.0773
150,000 +
$0.0761
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT