- Home ›
- All Products›
- 1-1452568-2
1-1452568-2
TE Connectivity / AMP Brand
ACTION PIN 2,8X0,6
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
ACTION PIN 2,8X0,6
Search Keywords: 114525682
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1452568-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
ECCN:EAR99
-
Reel Pack:
25000 -
Packaging Quantity:25000
-
Interface Plating:Tin (Sn)
-
Packaging Method:Reel
-
Termination Method to Printed Circuit Board:Through Hole - Press-Fit
-
Receptacle Style:180°
-
Terminal Type:Tab
-
Tab Length:.526 in, 13.4 mm
-
PCB Hole Diameter:.04 in, 1 mm
-
Mating Tab Thickness:.024 in, .6 mm
-
Mating Tab Width:.11 in, 2.8 mm
-
Contact Size:2.8mm
-
Contact Fabrication:Stamped & Formed
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
900000
41 Weeks
can ship
2/24/27