- Home ›
- All Products›
- 1-1452424-3
1-1452424-3
TE Connectivity / AMP Brand
BLIND PLUG FOR MCON 1.2 CB (0,75MM?)
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
BLIND PLUG FOR MCON 1.2 CB (0,75MM?)
Search Keywords: 114524243
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1452424-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
30000 -
Primary Product Material:PA
-
Primary Product Color:Natural
-
Operating Temperature Range:-40 – 120 °C, -40 – 248 °F
-
Operating Temperature (Max):120 °C, 248 °F
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7500
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
7,500
$0.1730
15,000
$0.1064
22,500
$0.0843
30,000 +
$0.0826
Click for Quote
Log in
to unlock special pricing