- Home ›
- All Products›
- 1-1452350-1
1-1452350-1
TE Connectivity / AMP Brand
MQS1,5 Sn tab LL unseal. 0,35-0,5
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MQS1,5 Sn tab LL unseal. 0,35-0,5
Search Keywords: 114523501
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1452350-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Reel Pack:
11000 -
Agency/Standard:LV214
-
Primary Locking Feature:Locking Lance
-
Typical Current Rating:7.5 A
-
Sealable:No
-
Packaging Method:Reel
-
Crimp Type:F-Crimp
-
Terminal Transmits:0 – 24 A (Low Power)
-
Interface Plating:Tin (Sn)
-
Terminal Type:Tab
-
Packaging Quantity:11000
-
Receptacle Style:180°
-
Termination Method to Wire & Cable:Crimp
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 80 °C, 85 °C, 90 °C, 176 °F, 185 °F, 194 °F
-
Operating Temperature Range:-40 – 120 °C, -40 – 248 °F
-
Wire Size Search:20 AWG, 21 AWG, 22 AWG, .35 mm², .4 mm², .5 mm²
-
Wire Size:22 – 20 AWG, .35 – .5 mm²
-
Mating Tab Width:.059 in, 1.5 mm
-
Mating Tab Thickness:.024 in, .63 mm
-
Contact Size:1.55mm
-
Wire Contact Termination Area Plating Material:Tin
-
Contact Fabrication:Stamped & Formed
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2750
18 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
2,750
$0.4044
5,500
$0.2488
8,250
$0.1970
11,000 +
$0.1931
Click for Quote
Log in
to unlock special pricing