- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 1-1452228-9
1-1452228-9
TE Connectivity / AMP Brand
TAB HEADER 92POS.
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
TAB HEADER 92POS.
Search Keywords: 114522289
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1452228-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MA
-
ECCN:EAR99
-
Supplier Standard Pack:
16 -
Type:Rectangular
-
Mounting:Through Hole
-
Body Orientation:Straight
-
Gender:PL
-
Pitch:N/A
-
Termination Method:Solder
-
Number of Contacts:92
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
72
Can Ship immediately
MOQ for out of Stock Qty:
4
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$49.57
4
$47.45
8
$46.55
12
$45.75
16 +
$45.30
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT