- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1-1452015-2
1-1452015-2
TE Connectivity / AMP Brand
2X6UNS.FEM ASSY"H"
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
2X6UNS.FEM ASSY"H"
Search Keywords: 114520152
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1452015-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
2145 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:12
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
199
Can Ship immediately
You may purchase all in-stock quantity of 199
Stock lot only:
199
MOQ for In Stock Qty:
1073
MOQ for out of Stock Qty:
1073
19 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
1
$2.673
1,073
$2.430
1,609
$1.710
2,145 +
$1.680
Click for Quote
Log in
to unlock special pricing