- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1-1445776-1
1-1445776-1
TE Connectivity / AMP Brand
Conn Housing PL 24 POS
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Conn Housing PL 24 POS
Search Keywords: 114457761
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1445776-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8544422000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Housing
-
Body Orientation:N/A
-
Gender:PL
-
Mounting:N/A
-
Pitch:N/A
-
Number of Contacts:24
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1
$695.46
2
$347.72
3
$247.26
4 +
$220.22
Click for Quote
Log in
to unlock special pricing