- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1-144545-0
1-144545-0
TE Connectivity / AMP Brand
Conn Housing RCP 2 POS Crimp ST
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Conn Housing RCP 2 POS Crimp ST
Product Highlights:
- Housing
- Receptacle (Cap)
- Without Mounting Ears
- Number of Positions = 2
- Without Cover
Search Keywords: 11445450
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-144545-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:DE
-
ECCN:EAR99
-
Reel Pack:
3000 -
Mounting:N/A
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
45 Weeks
can ship
4/13/27
Price (USD)
Qty
Unit Price
750
$0.4542
1,500
$0.3406
2,250
$0.3179
3,000 +
$0.3116
Click for Quote
Log in
to unlock special pricing