- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1-1445049-2
1-1445049-2
TE Connectivity / AMP Brand
FREE HANG SNGL ROW HSG 12 POS
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
FREE HANG SNGL ROW HSG 12 POS
Search Keywords: 114450492
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1445049-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:12
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:5/Contact A
-
Operating Temperature:-40 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
377
Ships today, if you order in
You may purchase all in-stock quantity of 377
Stock lot only:
377
MOQ for In Stock Qty:
5000
MOQ for out of Stock Qty:
5000
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$0.2761
5,000
$0.2510
7,500
$0.1988
10,000 +
$0.1948
Click for Quote
Log in
to unlock special pricing
Accessories