- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1-1445048-2
1-1445048-2
TE Connectivity / AMP Brand
PANEL MT SNGL ROW HSG 12 POS
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
PANEL MT SNGL ROW HSG 12 POS
Product Highlights:
- Housing
- Housing Type = Plug
- Number of Positions = 12
- Number of Rows = Single
- Mount Type = Panel Mount
Search Keywords: 114450482
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1445048-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:12
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:5/Contact A
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1875
15 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
1,875
$0.4444
3,750
$0.2735
5,625
$0.2165
7,500 +
$0.2122
Click for Quote
Log in
to unlock special pricing
Accessories