- Ana Sayfa ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1-1445048-1
1-1445048-1
TE Connectivity / AMP Brand
PANEL MT SNGL ROW HSG 11 POS
Veri Sayfası Donatılar Notify Me
RoHS Compliant
Bag Paketleme
Certificate of Compliance Guarantee
tanım
+
PANEL MT SNGL ROW HSG 11 POS
Product Highlights:
- Housing
- Housing Type = Plug
- Number of Positions = 11
- Number of Rows = Single
- Mount Type = Panel Mount
Search Keywords: 114450481
şartname
+
-
Product AttributeAttribute Value Select Attribute
-
satıcı:TE Connectivity / AMP Brand
-
Parça Numarası:1-1445048-1
-
Ölçü Birimi:Per Each
-
RoHS :Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
800 -
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:11
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:5/Contact A
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 0
Stokta Olmayan Miktar için Minimum Sipariş Miktarı:
2000
15 Weeks
Gemi olabilir
9.7.26
PRICE (USD)
MİKTAR
Unit Price
2.000
$0.4172
4.000
$0.2568
6.000
$0.2033
8.000 +
$0.1992
Click for Quote
Giriş yapmak
özel fiyatların kilidini açmak için