Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-1445048-0

PANEL MT SNGL ROW HSG 10 POS

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
PANEL MT SNGL ROW HSG 10 POS
Product Highlights:
  • Housing
  • Housing Type = Plug
  • Number of Positions = 10
  • Number of Rows = Single
  • Mount Type = Panel Mount
Search Keywords: 114450480
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-1445048-0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Mounting: Panel Mount
Body Orientation: Straight
Gender: PL
Number of Contacts: 10
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 5/Contact A
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-1445048-0 RoHS compliant?
Yes, 1-1445048-0 is RoHS compliant.
What is the lead time for 1-1445048-0?
The standard lead time for 1-1445048-0 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,000
Can Ship immediately You may purchase all in-stock quantity of 1,000
Stock lot only:
1000
MOQ for In Stock Qty:
5000
MOQ for out of Stock Qty:
5000
16 Weeks can ship 2/23/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.2693
5,000
$0.2448
6,750
$0.1938
9,000 +
$0.1899
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!