- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1-1445022-1
1-1445022-1
TE Connectivity / AMP Brand
MICRO MNL RFECEPT HSG SINGLE R
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
MICRO MNL RFECEPT HSG SINGLE R
Search Keywords: 114450221
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1445022-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:11
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:5/Contact A
-
Operating Temperature:-40 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,820
Can Ship immediately
MOQ for In Stock Qty:
200
MOQ for out of Stock Qty:
200
14 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
200
$0.4404
250
$0.4394
500
$0.4383
1,000
$0.4372
2,000
$0.3279
3,000
$0.3060
4,000 +
$0.2999
Click for Quote
Log in
to unlock special pricing
Accessories