- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1-1445022-0
TE Connectivity / AMP Brand
1-1445022-0
MICRO MNL RFECEPT HSG SINGLE R
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
MICRO MNL RFECEPT HSG SINGLE R
Product Highlights:
- Housing
- Housing Type = Receptacle
- Number of Positions = 10
- Number of Rows = Single
- 3.00 mm Centerline
Search Keywords: 114450220
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1445022-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:10
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:5/Contact A
-
Operating Temperature:-40 to 105 °C
Tools/3D Models
+
Frequently Asked Questions
Is 1-1445022-0 RoHS compliant?
Yes, 1-1445022-0 is RoHS compliant.
What is the lead time for 1-1445022-0?
The standard lead time for 1-1445022-0 is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
43
Ships today, if you order in
Buy all 43 in-stock or the regular minimum order quantity of 50
Stock lot only:
43
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
1000
13 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
1
$1.0296
50
$0.9360
250
$0.6560
500
$0.6430
1,000
$0.6310
2,000
$0.6250
3,000
$0.6180
4,000 +
$0.6120
Click for Quote
Log in
to unlock special pricing
Accessories
CUSTOMERS
ALSO BOUGHT